Knipex 97 52 34 PreciForce® Crimping Pliers Non-Insulated Open Plug Type

MPN
97 52 34
Brand
Knipex
EAN-13
4003773051879
Order Code
50-4496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £99.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Knipex PreciForce® Crimping Pliers for use with non-insulated open plug type connectors. These are the tools the specialists go to for daily crimping applications without the need for solder. They work precisely and reliably and are light and comfortable to use.


  • Burnished handles with multi-component grips
  • Capacity 0.1 - 2.5mm², AWG 27 - 13
  • 4 crimping positions
  • For single-handed operation
  • Robust and reasonably priced
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Optimum transmission of force thanks to toggle lever for fatigue-reduced operation
  • Good handling thanks to favourable handle position
  • Compact design and ergonomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Length 220mm
Type Crimp die
Applications non-insulated open plug type connectors (plug width 2.8 + 4.8 mm)
AWG 26 - 14
Capacity 0.1 to 2.5mm²
Capacity in square millimetres 0.1 - 2.5mm²
Handles with multi-component grips
Number of crimping positions 4
Profile F-Crimp
Surface burnished
Weight 483g
Wire Gauge 27 to 13AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot