Knipex 97 52 33 PreciForce® Crimping Pliers Non-Insulated Terminals & Plug

Order Code:

50-4494

Brand: Knipex MPN: 97 52 33 EAN-13: 4003773051862
Qty Was Unit Price (Ex VAT)
1+ £88.81 £88.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

Knipex PreciForce® Crimping Pliers for use with non-insulated terminals and plug connectors. These are the tools the specialists go to for daily crimping applications. They work precisely and reliably and are light and comfortable to use.


  • Burnished handles with multi-component grips
  • Capacity 0.5 - 10mm², AWG 20 - 7
  • 4 crimping positions
  • For single-handed operation
  • Robust and reasonably priced
  • Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
  • Crimping pressure calibrated in the factory and readjustable
  • Optimum transmission of force thanks to toggle lever for fatigue-reduced operation
  • Good handling thanks to favourable handle position
  • Compact design and ergonomically shaped handles
  • Chrome vanadium electric steel in special quality, oil-hardened
  • Length 220mm
Type Crimp die
Applications non-insulated terminals
AWG 20 - 8
Capacity 0.5 to 10mm²
Capacity in square millimetres 0.5 - 10 mm²
Handles with multi-component grips
Number of crimping positions 4
Profile W-Crimp
Surface burnished
Wire Gauge 20 to 7AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot