Knipex 97 49 16 Crimping Die For Insulated Terminals & Plug Connectors

MPN
97 49 16
Brand
Knipex
EAN-13
4003773040675
Order Code
50-4487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £67.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications insulated connectors
Capacity 10 to 16mm²
Number of crimping positions 2
Profile Mandrel-Crimp
Wire Gauge 7 to 5AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot