Knipex 97 49 60 Crimping Die Turned Contacts (HTS+Harting)

MPN
97 49 60
Brand
Knipex
EAN-13
4003773030928
Order Code
50-4481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £121.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications Turned contacts (e.g. Harting HAN D®, HAN E®, Tyco Electronics HND series, HE/HA series, HVT series)
AWG 26 - 12
Capacity 0.14 to 4mm²
Capacity in square millimetres 0.14 - 4mm²
Number of crimping positions 4
Profile Square crimp
Wire Gauge 26 to 11AWG

Reviews

Be the first to submit a review

Trustpilot