Knipex 97 49 24 Crimping Die D Sub; HD 20; HDE plug

MPN
97 49 24
Brand
Knipex
EAN-13
4003773030911
Order Code
50-4478
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £149.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications D Sub
AWG 32 - 20
Capacity 0.03 to 0.56mm²
Capacity in square millimetres 0.03 - 0.56mm²
Number of crimping positions 3
Profile F-Crimp
Wire Gauge 32 to 20AWG

Reviews

Be the first to submit a review

Trustpilot