Knipex 97 49 30 Crimping Die Non-insulated Butt Connectors

MPN
97 49 30
Brand
Knipex
EAN-13
4003773030904
Order Code
50-4474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £49.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications non-insulated terminals in accordance with DIN 46235 and crimp connectors in accordance with DIN 46267
Capacity 15 to 10mm²
Capacity in square millimetres 1.5 - 10mm²
Profile Hexagonal-Crimp
Wire Gauge 15 to 7AWG

Reviews

Be the first to submit a review

Trustpilot