Knipex 97 49 14 Crimping Die Non-Insulated Terminals & Plug Connectors

MPN
97 49 14
Brand
Knipex
EAN-13
4003773077756
Order Code
50-4473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £47.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications for non-insulated crimp
AWG 20 - 8
Capacity 0.5 to 10mm²
Capacity in square millimetres 0.5 - 10mm²
Number of crimping positions 4
Profile Mandrel-Crimp;W-Crimp
Wire Gauge 20 to 7AWG

Reviews

Be the first to submit a review

Trustpilot