Knipex 88 01 300 Alligator® Water Pump Pliers 300mm

Order Code:

50-4452

Brand: Knipex MPN: 88 01 300 EAN-13: 4003773034094
Qty Was Unit Price (Ex VAT)
1+ £25.61 £25.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayFurther 105 despatched in 4 working days

These Alligator Water Pump Pliers from Knipex are self-locking on pipes and nuts, eliminating slippage on the workpiece. With no need to squeeze the plier handles, the effort required to turn the workpiece is considerably reduced. The pliers have 9 different settings.


  • Jaw opening 60mm
  • Overall length 300mm
  • Black atramentised polished head
  • Non-slip plastic-coated handles
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Robust construction, insensitive to dirt; particularly suitable for outdoor work
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Manufacturer's part 88 01 300
Type Water Pump Pliers
Adjustment Positions 9
Capacities for pipes (diameter) 70mm
Capacity for pipes, inches (diameter) 2 3/4 in
Handles with non-slip plastic coating
Head polished
Jaw Capacity 70mm
Joint Design box joint
Length 300mm
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot