Knipex 88 02 250 Alligator® Water Pump Pliers 250mm

Order Code:

50-4443

Brand: Knipex MPN: 88 02 250 EAN-13: 4003773019282
Qty Unit Price (Ex VAT)
1+ £25.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These Alligator Water Pump Pliers from Knipex are self-locking on pipes and nuts, eliminating slippage on the workpiece. With no need to squeeze the plier handles, the effort required to turn the workpiece is considerably reduced. The pliers have 9 different settings.


  • Jaw opening 46mm
  • Overall length 250mm
  • Black atramentised polished head
  • Multi-component handles
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Robust construction, insensitive to dirt; particularly suitable for outdoor work
  • Guard prevents operators' fingers being pinched
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 8976
  • Manufacturer's part 88 02 250
Adjustment Positions 9
Jaw Capacity 50mm
Length 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot