Knipex 87 03 125 Cobra® Hightech Water Pump Pliers 120mm

MPN
87 03 125
Brand
Knipex
EAN-13
4003773073949
Order Code
50-4440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £28.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

These Cobra® Water Pump Pliers are part of a range of hand tools from Knipex designed for use on water pipes. These pliers save the time-consuming need to preset the required opening size. Just position the upper jaw to the workpiece, push button and close the lower jaw. It's that simple.


  • Jaw opening 27mm
  • Overall length: 120mm
  • Chrome plated head
  • Non-slip plastic-coated grips
  • Adjustment at the touch of a button directly on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Guard prevents operators' fingers being pinched
  • DIN ISO 8976
  • Manufacturer's part 87 03 125
Type Water pump plier
Adjustment Positions 13
Capacities for pipes (diameter) 29mm
Capacity for pipes, inches (diameter) 1 in
Handles with non-slip plastic coating
Head chrome-plated
Jaw Capacity 27mm
Joint Design box joint
Length 120mm
Surface chrome-plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot