Wera 05118116001 Kraftform Micro Series 2069 Nutdriver Hex 3.2 x 60mm

Order Code:

50-4408

Brand: Wera MPN: 05118116001 EAN-13: 4013288032331
  • Quickly find another product in this range by Nut Size:

Qty Was Unit Price (Ex VAT)
1+ £7.65 £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

A 3.2mm miniature precision nut driver from Wera.


  • For use with hexagon headed bolts, screws and nuts
  • Round blade design
  • Blade length 60mm
  • Chrome-plated
  • Kraftform multi-component micro handle with non-roll feature and rotating cap
  • Conform to DIN 475/2
Blade Length 60mm
Handle dimensions 97 x 13mm
Length 157mm
Nut Size 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot