Wera 05066102001 BiTorsion Diamond Hard Bit For Torx Screws TX15 x 25mm

Order Code:

50-4317

Brand: Wera MPN: 05066102001 EAN-13: 4013288034045
Qty Unit Price (Ex VAT)
10+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
23 in stock, despatched in 4 working days

BiTorsion screwdriver bits with heat-treated Torsion zone for use with internal Torx® screws- kinetic energy is discharged during load peaks, significantly increasing the product durability. Diamond coating of bits provides a secure fit in the screw, reducing the required pressure. Reduces the risk of slipping.


  • Abrasion: TORX®, diamond-coated
Type Insert Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX15
Head Type Torx
Height 7mm
Length 25mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 15
Total Length 25mm
Weight 3.85g
Width 7mm
With hole false

To use this facility please Sign In.

Sign In

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot