Wera 05056700001 BiTorsion Diamond Hard Bit For Pozi Screws PZ1 x 25mm

MPN
05056700001
Brand
Wera
EAN-13
4013288034007
Order Code
50-4313
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 4 days

High quality screwdriver hard bit for Pozidriv screws. Designed for long service life and diamond-coated for secure screw fit.


  • Drive: 1/4" hexagon for DIN 3126-D 6.3, ISO 1173 bit holders
Type Insert Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Height 7mm
Length 25mm
Number of Pieces 1
Overall Length 25mm
Screwing system Pozidriv PZ
Size bit 1
Total Length 25mm
Weight 3.64g
Width 7mm

To use this facility please Sign In.

Sign In

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot