Wera 05056402001 BiTorsion Diamond Hard Bit For Phillips Screws PH2 x 25mm

Order Code:

50-4311

Brand: Wera MPN: 05056402001 EAN-13: 4013288033987
Qty Unit Price (Ex VAT)
10+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
41 in stock, despatched in 4 working days

High quality PH2 x 25mm screwdriver hard bit for Phillips screws. Designed for long service life and diamond-coated for secure screw fit.


  • Drive: 1/4" hexagon for DIN 3126-D 6.3, ISO 1173 bit holders
Type Driver Bit
Ball locking false
Colour Gold
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 7mm
Length 25mm
Number of Pieces 1
Overall Length 25mm
Screwing system Phillips
Size bit 2
Total Length 25mm
Weight 4.41g
Width 7mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot