Wera BiTorsion® Diamond Hard Bits for Phillips Screws 25mm

Wera Brand: Wera

High quality screwdriver hard bit for Phillips screws. Designed for long service life and diamond-coated for secure screw fit.

  • Drive: 1/4" hexagon for DIN 3126-D 6.3, ISO 1173 bit holders
Description Image Product Buy Pricing (Ex VAT) Head Size Size bit Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Screwing system Total Length Width
Wera 05056400001 BiTorsion Diamond Hard Bit For Phillips Screws PH1 x 25mm
Wera 05056400001 BiTorsion Diamond Hard Bit For Phillips Screws PH1 x 25mm
Standard range
Order code: 50-4310
MPN: 05056400001

Order in multiples of 10


Despatched within 4 working days - 19 in stock
10+ £2.68
Price per unit Ex VAT
PH1 1 3.6g Driver Bit false Gold 6.3mm 1/4" Hex Phillips 7mm 25mm 1 25mm Phillips 25mm 7mm
Wera 05056402001 BiTorsion Diamond Hard Bit For Phillips Screws PH2 x 25mm
Wera 05056402001 BiTorsion Diamond Hard Bit For Phillips Screws PH2 x 25mm
Standard range
Order code: 50-4311
MPN: 05056402001

Order in multiples of 10


Despatched within 4 working days - 33 in stock
10+ £2.90
Price per unit Ex VAT
PH2 2 4.41g Driver Bit false Gold 6.3mm 1/4" Hex Phillips 7mm 25mm 1 25mm Phillips 25mm 7mm
Wera 05056404001 BiTorsion Diamond Hard Bit For Phillips Screws PH3 x 25mm
Wera 05056404001 BiTorsion Diamond Hard Bit For Phillips Screws PH3 x 25mm
Standard range
Order code: 50-4312
MPN: 05056404001

Order in multiples of 10


Despatched within 4 working days - 2 in stock
10+ £2.67
Price per unit Ex VAT
PH3 3 4.9g Driver Bit false Gold 6.3mm 1/4" Hex Phillips 7mm 25mm 1 25mm Phillips 25mm 7mm

Trustpilot