Wera 05060120001 Bit For Torx Screws Z TX27 x 70mm

Order Code:

50-4301

Brand: Wera MPN: 05060120001 EAN-13: 4013288016218
Qty Unit Price (Ex VAT)
10+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 08/12/2025

A 6.3mm (1/4in.) hexagonal Tx27 Torx bit with a long shaft to reach recessed screws.


  • Length 70mm
  • Hard and tough design
  • DIN 3126-E 6.3, ISO 1173
Tip Type Torx
Tip Size TX27
Blade Length 70mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 70mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot