Wera 05118048001 Kraftform Micro Series 2067 Screwdriver Torx BO TX9 x 60mm

Order Code:

50-4206

Brand: Wera MPN: 05118048001 EAN-13: 4013288032256
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The three-zone design concept of Wera Kraftform Micro screwdrivers distinctly reduces fastening times and lowers the cost for each screw connection.


  • Torx® socket screwdrivers
  • Sizes T7 and above have hole for use with security screws
  • Round chrome-plated shafts
  • Kraftform Micro multi-component handle with non-roll feature and rotating cap
Blade Length 157mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 157mm
Tip Type Torx
Tip Size TX9
VDE/1000V Approved No
Blade Diameter 4mm
Grip design 2-components
Height 13mm
Insulated false
Isolation protection 1000 V false
Size (TX) 9
Type 2067 TX BO 9 x 60 mm
Weight 18.2g
Width 13mm
With bore hole true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot