Wera 05006110001 160 i Kraftform Plus VDE Screwdriver Slotted 3.5 x 100mm

Order Code:

50-4153

Brand: Wera MPN: 05006110001 EAN-13: 4013288027245
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
115 in stock, despatched in 4 working days

Kraftform Plus screwdrivers enable a higher transfer of force with less effort, even in intensive use. In addition, the safety issue, always a top priority at Wera, is very much in focus for series 100 VDE screwdrivers. The quality of the blades exceeds current standards with regard to hardness and torque strength. Every tool is tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1000 volts.


  • Insulated blade - individually tested as per IEC 60900 : 2004
  • Conical tip
  • Lasertip
  • Multi-component Kraftform handle with non-roll feature
Blade Length 181mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 181mm
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 3.5mm
Blade Thickness 0.6mm
Blade Width 3.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 26mm
Insulated true
Isolation protection 1000 V true
Low spark model false
Model Straight
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 160 i 0.6 x 3.5 x 100 mm
Weight 30g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot