Wera 05018272001 Kraftform Plus Series 900 932A Slotted Screwdriver 12.0 x 200mm

MPN
05018272001
Brand
Wera
EAN-13
4013288018069
Order Code
50-4121
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

A slotted blade screwdriver with a hexagonal blade which continues through the handle and ends with an impact cap, to produce a hexagonal bolster.


  • Chrome-plated blade with black point
  • Handle with non-roll feature
Length 317mm
ESD Safe No
Tip Type Slotted
Tip Size 12mm
VDE/1000V Approved No
Antimagnetic false
Blade Thickness 2mm
Blade Width 12mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 43mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 932 A 2.0 x 12.0 x 200 mm
Weight 315.5g
Width 43mm
Wrench width (hexagon drive) 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot