Wera 05018268001 Kraftform Plus Series 900 932A Slotted Screwdriver 9.0 x 150mm

MPN
05018268001
Brand
Wera
EAN-13
4013288018045
Order Code
50-4119
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 4 days

A slotted blade screwdriver with a hexagonal blade which continues through the handle and ends with an impact cap, to produce a hexagonal bolster.


  • Chrome-plated blade with black point
  • Handle with non-roll feature
Length 262mm
ESD Safe No
Tip Type Slotted
Tip Size 9mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 8mm
Blade Thickness 1.6mm
Blade Width 9mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 932 A 1.6 x 9.0 x 150 mm
Weight 204.5g
Width 40mm
Wrench width (hexagon drive) 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot