Wera 05018262001 Kraftform Plus Series 900 932A Slotted Screwdriver 4.5 x 90mm

MPN
05018262001
Brand
Wera
EAN-13
4013288018014
Order Code
50-4116
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 4 working days

A slotted blade screwdriver with a hexagonal blade which continues through the handle and ends with an impact cap, to produce a hexagonal bolster.


  • Chrome-plated blade with black point
  • Handle with non-roll feature
Length 188mm
ESD Safe No
Tip Type Slotted
Tip Size 4.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 5mm
Blade Thickness 0.8mm
Blade Width 4.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 932 A 0.8 x 4.5 x 90 mm
Weight 88.5g
Width 33mm
Wrench width (hexagon drive) 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot