Wera 05006150001 162 i Kraftform Plus VDE Screwdriver PH0 x 80mm

MPN
05006150001
Brand
Wera
EAN-13
4013288027290
Order Code
50-4095
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched in 4 working days

High quality screwdriver manufactured for use with Phillips PH0 socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Insulated, individually tested as per IEC 60900 : 2004
Length 161mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 0
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 162 i PH 0 x 80 mm
Weight 29.3g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot