Wera 05017056001 Kraftform Plus Series 900 918 Pozi Screwdriver PZ4 x 200mm

Order Code:

50-4092

Brand: Wera MPN: 05017056001 EAN-13: 4013288017802
Qty Was Unit Price (Ex VAT)
1+ £25.75 £25.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

High quality screwdriver manufactured for use with Pozidriv® socket screws, and equipped with Kraftform handle, with rolling protection, multi-component.


  • Blade: Hexagonal throughout with impact cap, hexagonal bolster for sizes 1 - 4
  • Design: Chrome-plated, black point
Length 317mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ4
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 10mm
Clamp feature false
Grip design 2-components
Height 43mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 4
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 918 SPZ PZ 4 x 200 mm
Weight 318g
Width 43mm
Wrench width (hexagon drive) 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot