Wera 05118094001 Kraftform Micro Series 2052 Screwdriver Ball End Hex 2.5 x 60mm

MPN
05118094001
Brand
Wera
EAN-13
4013288032010
Order Code
50-3841
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

High quality screwdriver manufactured by Wera for use with Hexagon socket screws, and equipped with a multi-component non-roll Kraftform Micro handle and rotating cap.


  • Spanner width 2.5mm
  • Blade diameter 4mm
  • Blade length 60mm
  • Overall length 157mm
Length 157mm
ESD Safe No
Tip Type Ball End Hex
Tip Size 2.5mm
VDE/1000V Approved No
Blade Diameter 4mm
Bullet-head true
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Type 2052 2.5 x 60 mm
Weight 18g
Width 13mm
Wrench width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot