Exact 05506 Countersink HSS DIN 335 C 6.3mm Diameter

Order Code:

50-3792

Brand: Exact MPN: 05506 EAN-13: 4026558055060
Qty Unit Price (Ex VAT)
1+ £6.37
5+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

An Exact Countersinking and Deburring bits for use on steel, grey cast iron, copper, brass, plastics, etc.


  • For countersinking and deburring
  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • Cylinder shaft and 3 cuts
  • CBN deeply grounded
  • Combined one axial-radial relief grinding
  • 100% defined cut-geometry
  • High surface quality, optimum quantity and durability
Type Countersink
Diameter 6.3mm
Number of Flutes 0
Length 45mm
Material Suitability Steel, grey cast iron, copper, brass, plastics

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot