Easter Opening Hours and Delivery Dates here

Knipex 92 95 90 Cross-Over Tweezers Nickel Plated Narrow Tips Angled 160mm

Order Code:

50-3415

Brand: Knipex MPN: 92 95 90 EAN-13: 4003773055020
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

Knipex Cross-Over Tweezers are perfect for holding small parts without the need for finger pressure.


  • Narrow tips
  • Angled tips
  • Gripping surfaces with fine transverse serration
  • Handles with plastic attachement
  • Efficient clamping
  • Nickel plated
  • Spring steel, high-strength
Point Type Cross bent pointed
Length 160mm
Material Nickel plated steel
angle.1 Jaws, angled, 40°
Handles serrated
Surface matt finish
Tip Width 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot