Knipex 92 94 91 Cross-Over Tweezers Nickel Plated Trapezoidal Tips 160mm

MPN
92 94 91
Brand
Knipex
EAN-13
4003773055006
Order Code
50-3413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Knipex Cross-Over Tweezers are perfect for holding small parts without the need for finger pressure.


  • Trapezoidal tips
  • Straight pattern
  • Gripping surfaces with fine transverse serration
  • Serrated handles
  • Efficient clamping
  • Nickel plated
  • Spring steel, high-strength
Type Cross-over tweezers
Point Type Cross straight flat
Length 160mm
Material Nickel plated steel
Handles serrated
Surface matt finish
Tip Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot