Knipex 92 64 43 Precision Tweezers Blunt Shape Nickel Plated 120mm

Order Code:

50-3409

Brand: Knipex MPN: 92 64 43 EAN-13: 4003773054917
Qty Was Unit Price (Ex VAT)
1+ £10.92 £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayFurther 43 despatched in 4 working days

These high-quality German-made precision tweezers from Knipex have blunt ends.


  • Round tips, approx. 3mm wide
  • Gripping jaws with fine transverse serration
  • Stainless steel
  • Universally applicable
  • Straight pattern
  • Serrated handles
Type Tweezer
Point Type Straight flat
Length 120mm
Material Stainless steel
Handles serrated
Surface matt finish
Tip Width 2.7 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot