Knipex 92 34 36 Precision Tweezers With Centering Pin 152mm

MPN
92 34 36
Brand
Knipex
EAN-13
4003773054832
Order Code
50-3402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

High quality Knipex Precision Tweezers with centering pins.


  • High strength
  • Stainless steel
  • Angled tips
  • Universally applicable
  • Gripping surfaces with fine transverse serration
  • Serrated handles
  • Length 152mm
Type Tweezer
Point Type Bent pointed
Length 152mm
Material Stainless steel
Angle jaws, angled, 25°
Handles serrated
Surface matt finish
Tip Width 0.5mm

Reviews

Be the first to submit a review

Trustpilot