Knipex 92 88 73 ESD Precision Tweezers 130mm

MPN
92 88 73 ESD
Brand
Knipex
EAN-13
4003773054993
Order Code
50-3395
Country of Origin
Germany

Discontinued


Knipex ESD Precision Tweezers are stainless, anti-magnetic, acid-proof, with an electrically dissipative coating.


  • Rectangular tips, approx. 0.9mm wide
  • Gripping surfaces with fine transverse serration
  • Made from chrome nickel steel
  • Ideal for use with electronic components
  • Non-reflective black ESD coating, with a surface resistance of approx. 10^5Ω
  • Non-reflective brushed tips
  • Stainless, anti-magnetic
Point Type Straight pointed
Length 130mm
Material Chrome nickel steel

Trustpilot