Knipex 92 58 74 ESD Precision Tweezers 120mm

MPN
92 58 74 ESD
Brand
Knipex
EAN-13
4003773054900
Order Code
50-3393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Knipex ESD Precision Tweezers are stainless, anti-magnetic, acid-proof, with an electrically dissipative coating.


  • Round tips 2mm wide
  • Straight pattern
  • Smooth gripping surfaces
  • Made from chrome nickel steel
  • Ideal for use with electronic components
  • Non-reflective black ESD coating, with a surface resistance of approx. 10^5Ω
  • Non-reflective brushed tips
  • Stainless, anti-magnetic
Type ESD Precision Tweezers
Point Type Straight flat
Length 120mm
Material Chrome nickel steel
Handles Smooth
Handles Feature ESD,
Surface matt finish
Tip Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot