Christmas Opening Hours and Delivery Dates here

Knipex 92 08 79 ESD Precision Tweezers 120mm

Order Code:

50-3387

Brand: Knipex MPN: 92 08 79 ESD EAN-13: 4003773054641
  • Country of Origin: Germany
  • View All

Discontinued


Knipex ESD Precision Tweezers are stainless, anti-magnetic, acid-proof, with an electrically dissipative coating.


  • Shaped to grip horizontal cylindrical components of 1.0mm dia.
  • Smooth gripping surfaces
  • Serrated handles
  • Made from chrome nickel steel
  • Ideal for use with electronic components
  • Non-reflective black ESD coating, with a surface resistance of approx. 10^5Ω
  • Non-reflective brushed tips
  • Stainless, anti-magnetic
Point Type Straight grip
Length 120mm
Material Chrome nickel steel

Trustpilot