Easter Opening Hours and Delivery Dates here

Knipex 92 08 78 ESD Precision Tweezers 120mm

Order Code:

50-3386

Brand: Knipex MPN: 92 08 78 ESD EAN-13: 4003773054634
Qty Unit Price (Ex VAT)
1+ £19.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Knipex ESD Precision Tweezers are stainless, anti-magnetic, acid-proof, with an electrically dissipative coating.


  • Angled tips
  • Smooth gripping surfaces
  • Made from chrome nickel steel
  • Ideal for use with electronic components
  • Non-reflective black ESD coating, with a surface resistance of approx. 10^5Ω
  • Non-reflective brushed tips
  • Gripping surfaces have a matt finish for optimum grip
  • Stainless, anti-magnetic
Point Type Bent flat
Length 120mm
Material Chrome nickel steel
Angle tips
angle.1 Jaws, angled, 45°
Angled tips
Handles Smooth
Handles Feature ESD,
Surface matt finish
Tip Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot