BC546BBK Diotec Bipolar NPN Transistor 65V

Order Code:

50-3114

Brand: Diotec MPN: BC546BBK
Qty Unit Price (Ex VAT)
50+ £0.031
100+ £0.0246
250+ £0.0220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5,075 in stock, despatched same dayAdditional quantity lead time 14 days

A 54BBK NPN Silicon epitaxial planar transistor suitable for a range of applications.


  • Low power
Collector Current 100mA
Frequency 300MHz
Power Dissipation 500mW
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 65V
DC Current Gain (hfe) 450

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot