Diotec BC556b TO92 65V PNP Transistor

MPN
BC556B
Brand
Diotec
Order Code
81-0445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.060
30+ £0.057
100+ £0.037
500+ £0.0273
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 6,255 in stockAdditional quantity lead time 14 days

A general purpose PNP BC556B epitaxial planar transistor with a VCE of 65V and an IC of 100mA.


  • TO-92 Case
  • hFE 200
  • Power dissipation 500mW
Collector Current 100mA
Frequency 150MHz
Power Dissipation 500mW
Operating Temperature -55 to +150°C
Package Type TO-92
Collector-Emitter Voltage 65V
DC Current Gain (hfe) 450

Reviews

Be the first to submit a review

Trustpilot