Knipex 97 43 06 Crimp System Pliers With Dies For Insulated 200mm

MPN
97 43 06
Brand
Knipex
EAN-13
4003773031048
Order Code
50-2754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £135.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Knipex Crimp System Pliers with attached crimping dies for insulated terminals and plug connectors.


  • One tool for almost 1000 crimping applications
  • Almost parallel crimping die movement
  • Repetitive, high crimping quality due to precision dies and integral lock
  • Optimum transmission of force due to lever action
  • Ergonomically designed handles
  • Different locators for precise positioning of the connectors
  • Chrome vanadium electric steel, oil-hardened
Type Crimp tool
Applications insulated terminals and plug connectors
AWG 20 - 10
Capacity in square millimetres 0.5 - 6mm²
Handles with multi-component grips
Head burnished
Number of crimping positions 3
Profile Oval-Crimp
Surface burnished

Reviews

Be the first to submit a review

Trustpilot