Wera 05006466001 165 iS PZ/S Kraftform Plus VDE Screwdriver PZ/S 2 x 100mm

Order Code:

50-2727

Brand: Wera MPN: 05006466001 EAN-13: 4013288160287
Qty Was Unit Price (Ex VAT)
1+ £16.64 £16.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

This Kraftform Plus PZ/S2 x 100mm screwdriver from Wera has integrated protective insulation and is designed for use with both Pozidriv and slotted screws.


  • Zinc-phosphated blade
  • Kraftform handle with non-roll feature
Length 205mm
ESD Safe No
Tip Type Various
Tip Size PZ2
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system PlusMinus
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 165 iS PZ/S # 2 x 100 mm
Weight 82g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot