Wera 05006455001 162 iS PH/S Kraftform Plus VDE Screwdriver PH/S 1 x 80mm

Order Code:

50-2724

Brand: Wera MPN: 05006455001 EAN-13: 4013288160201
Qty Unit Price (Ex VAT)
1+ £12.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

This PH/S1 x 80mm Kraftform Plus insulated screwdriver from Wera has a reduced blade diameter for use with Phillips and slotted screws.


Length 178mm
ESD Safe No
Tip Type Various
Tip Size PH1
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system PlusMinus
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 162 iS PH/S # 1 x 80 mm
Weight 53.8g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot