Wera Kraftform Plus Series 100 VDE Insulated Phillips/Slotted Screwdrivers

Wera Brand: Wera

These Kraftform Plus insulated screwdrivers from Wera have a reduced blade diameter for use with Phillips and slotted screws.

  • Combination profile Phillips/slotted zinc-phosphated blade
  • Kraftform handle with non-roll feature
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Height Size Weight Width ESD Safe Tip Type VDE/1000V Approved Antimagnetic Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking Precision model Product Type Screwing system
Wera 05006455001 162 iS PH/S Kraftform Plus VDE Screwdriver PH/S 1 x 80mm
Wera 05006455001 162 iS PH/S Kraftform Plus VDE Screwdriver PH/S 1 x 80mm
Standard range
Order code: 50-2724
MPN: 05006455001

Despatched within 4 working days - 4 in stock
1+ £11.75
Price per unit Ex VAT
178mm PH1 33mm 1 53.8g 33mm No Various Yes false false 2-components No true false Straight No true Screwdriver PlusMinus
Wera 05006456001 162 iS PH/S Kraftform Plus VDE Screwdriver PH/S 2 x 100mm
Wera 05006456001 162 iS PH/S Kraftform Plus VDE Screwdriver PH/S 2 x 100mm
Standard range
Order code: 50-2725
MPN: 05006456001

Despatched within 4 working days - 5 in stock
1+ £15.15
Price per unit Ex VAT
205mm PH2 37mm 2 84.9g 37mm No Various Yes false false 2-components No true false Straight No true Screwdriver PlusMinus

Trustpilot