Stannol KS115 electronic solder wire has been designed for the special requirements of lead-free soldering. It is suitable for industrial manufacturing as well as for rework and repair.
Stannol solder wire KS115 contains a rosin-free, halide activated synthetic resin. The flux formulation of KS115 is classified to DIN EN 29454-1 Type 1.2.2.B. Due to its high activity (1.5%), the flux is classified as REM1 to IEC 61190-1-3.
- Alloy: 99% tin, 1% copper
- Melting point 227°C
- Active flux for fast wetting of solder pads and pins
- Bright amber residues with low thermal decomposition at soldering temperatures
- Solid residues with high softening point
- Low fuming
- Low spitting
| Flux Type |
F-SW 28 |
| Leaded / Lead-Free |
Lead-free |
| Melting Temperature |
227°C |
| Solder Alloy |
Sn99Cu1 |
| Type |
Wire |
| Weight |
100g |
| Wire Diameter |
1mm |
| Wire Gauge (SWG) |
19 |
| Contains Wood And/Or Paper |
No |
| FSC Or PEFC Certified |
N/A |
| Pack Quantity |
1 |
| Pack Type |
Reel |
| Percent Copper |
1 |
| Percent Lead |
0 |
| Percent Silver |
0 |
| Percent Tin |
99 |
| Reach Verified |
No |