PTR 50700020213F 2-Way PCB Screw Terminal Block 5.08mm 24A

MPN
50700020213F
Brand
PTR
EAN-13
2050000237034
Order Code
50-2018
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,066 in stock

Solder-enabled PCB 24A Screw Terminals from PTR with lift principle, 5.08mm pitch, with 2 poles.
  • Colour green
  • Vertical mounting
  • Wire size 30-12 AWG
  • Nominal voltage 250V
Pitch 5.08mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Rising Clamp
Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot