PTR 50700100213D 10-Way PCB Screw Terminal Block 5.08mm 24A

MPN
50700100213D
Brand
PTR
EAN-13
2050000682292
Order Code
50-2016
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 87 in stock

Solder-enabled PCB 24A Screw Terminals from PTR with lift principle, 5.08mm pitch, with 10 poles.
  • Colour green
  • Vertical mounting
  • Wire size 30-12 AWG
  • Nominal voltage 250V
Pitch 5.08mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Rising Clamp
Colour Green
Maximum Wire Size AWG 12
Number of pins 10
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot