PTR 50700080213E 8-Way PCB Screw Terminal Block 5.08mm 24A

MPN
50700080213E
Brand
PTR
EAN-13
2050000682285
Order Code
50-2015
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 51 in stock

Solder-enabled PCB 24A Screw Terminals from PTR with lift principle, 5.08mm pitch, with 8 poles.
  • Colour green
  • Vertical mounting
  • Wire size 30-12 AWG
  • Nominal voltage 250V
Pitch 5.08mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Rising Clamp
Colour Green

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot