PTR 50700020201F 2-Way PCB Screw Terminal Block 5.0mm 24A

MPN
50700020201F
Brand
PTR
EAN-13
2050000235207
Order Code
50-2002
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 499 in stock

Solder-enabled PCB 24A Screw Terminals from PTR with lift principle, 5.0mm pitch, with 2 poles.


  • Colour green
  • Vertical mounting
  • Wire size 30-12 AWG
  • Nominal voltage 250V
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Rising Clamp
Colour Green
Maximum Wire Size AWG 12
Number of pins 2
Type Screw terminal

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot