Stackable 1-way PCB terminal block from WAGO with CAGE CLAMP® connection which allows stripped solid and ferruled conductors to be pushed in.
With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- Set to metric or inch pin spacing by compressing terminal strips together or pulling them apart
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient, tool-free operation
- Grey colour
- Tin-plated electrolytic copper contacts
- Pitch 5/5.08mm
- Width 7.8mm
- Height 22.2mm
- Depth 17.6mm
- Manufacturer's part 256-401
| Pitch |
5/5.08mm |
| No. of Ways |
1 |
| Mounting Type |
Through Hole |
| Mounting Direction |
45° |
| Wire Gauge (AWG) |
28 to 12AWG |
| Wire Termination |
CAGE CLAMP® |
| Category |
PCB Terminal Blocks and Connectors |
| Colour |
Grey |
| Current Rating |
24A |
| Depth |
17.6mm |
| Depth inch |
0.693inches |
| Fine-stranded conductor max. AWG |
12 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
12 AWG |
| Fine-stranded conductor min. mm² |
0.08mm² |
| Flammability class according to UL94 |
V0 |
| Height |
22.2mm |
| Height inch |
0.874inches |
| No. of Levels |
1 |
| Product Main Function |
PCB terminal block |
| Rated current |
24 A |
| Rated surge voltage (II / 2) |
4 kV |
| Rated voltage (II / 2) |
630 V |
| Single-stranded conductor max. AWG |
12 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
28 AWG |
| Single-stranded conductor min. mm² |
0.08mm² |
| Stripping length of 1 mm |
5mm |
| Stripping length up to 1 mm |
6mm |
| Total number of potentials |
1 |
| Total number of terminal points |
1 |
| Type of operation |
Push-button |
| Unit Weight |
KGM |
| Voltage Rating |
300V |
| Weight |
0.952g |
| Width |
7.8mm |
| Width inch |
0.307inches |
To use this facility please Sign In.
Sign In