This 4-pole PCB spring terminal block from WAGO has an innovative, locking slide-actuated CAGE CLAMP®.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
- Terminal strips are just 8.1mm high
- Several clamping units can be held open simultaneously
- Ideal for easy termination of stranded conductors in tight spaces
- Grey colour
- 2.54mm pitch
- Rated current 6A
- Dimensions 8.1 x 11.66 x 13mm
- Manufacturer's part 218-504
| Pitch |
2.54mm |
| No. of Ways |
4 |
| Mounting Type |
Through Hole |
| Mounting Direction |
40° |
| Wire Gauge (AWG) |
28 to 20AWG |
| Wire Termination |
Screwless |
| Category |
PCB Terminal Blocks and Connectors |
| Colour |
Grey |
| Connection |
CAGE CLAMP® |
| Current Rating |
6A |
| Depth inch |
0.512 inches |
| Depth mm |
13mm |
| Dimension |
8.1 x 11.66 x 13mm |
| Dimensions |
8.1 x 11.66 x 13mm |
| Fine-stranded conductor max. AWG |
20 AWG |
| Fine-stranded conductor max. mm² |
0.5 mm² |
| Fine-stranded conductor min. AWG |
20 AWG |
| Fine-stranded conductor min. mm² |
0.08 mm² |
| Flammability class according to UL94 |
V0 |
| Height inch |
0.429 inches |
| Height mm |
10.9mm |
| No. of Levels |
1 |
| Product Main Function |
PCB terminal block |
| Rated current |
6 A |
| Rated surge voltage (II / 2) |
2.5 kV |
| Rated voltage (II / 2) |
320 V |
| Single-stranded conductor max. AWG |
20 AWG |
| Single-stranded conductor max. mm² |
0.5 mm² |
| Single-stranded conductor min. AWG |
28 AWG |
| Single-stranded conductor min. mm² |
0.08 mm² |
| Stripping length of 1 mm |
5mm |
| Stripping length up to 1 mm |
6mm |
| Total number of potentials |
4 |
| Total number of terminal points |
4 |
| Type of operation |
Slider |
| Unit Weight |
KGM |
| Voltage Rating |
300V |
| Weight |
1.374 g |
| Width inch |
0.459 inches |
| Width mm |
11.66mm |
| Wire Gauge |
0.5mm² |