WAGO 218-502 2 Pole PCB Terminal Block 2.54mm 6A Grey

Order Code:

50-1979

Brand: WAGO MPN: 218-502 EAN-13: 4044918878203
Qty Unit Price (Ex VAT)
100+ £0.860
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 22/04/2026

This 2-pole PCB spring terminal block from WAGO has an innovative, locking slide-actuated CAGE CLAMP®.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Terminal strips are just 8.1mm high
  • Several clamping units can be held open simultaneously
  • Ideal for easy termination of stranded conductors in tight spaces
  • Grey colour
  • 2.54mm pitch
  • Rated current 6A
  • Dimensions 8.1 x 6.58 x 13mm
  • Manufacturer's part 218-502

    Pitch 2.54mm
    No. of Ways 2
    Mounting Type Through Hole
    Mounting Direction 40°
    Wire Gauge (AWG) 24 - 20 AWGmm²
    Wire Termination CAGE CLAMP®
    Category PCB Terminal Blocks and Connectors
    Colour Grey
    Current Rating 6A
    Depth inch 0.512 inches
    Depth mm 13mm
    Dimension 8.1 x 6.58 x 13mm
    Dimensions 8.1 x 6.58 x 13mm
    Fine-stranded conductor max. AWG 20 AWG
    Fine-stranded conductor max. mm² 0.5 mm²
    Fine-stranded conductor min. AWG 20 AWG
    Fine-stranded conductor min. mm² 0.08 mm²
    Flammability class according to UL94 V0
    Height inch 0.429 inches
    Height mm 10.9mm
    No. of Levels 1
    Product Main Function PCB terminal block
    Rated current 6 A
    Rated surge voltage (II / 2) 2.5 kV
    Rated voltage (II / 2) 320 V
    Single-stranded conductor max. AWG 20 AWG
    Single-stranded conductor max. mm² 0.5 mm²
    Single-stranded conductor min. AWG 28 AWG
    Single-stranded conductor min. mm² 0.08 mm²
    Stripping length of 1 mm 5mm
    Stripping length up to 1 mm 6mm
    Total number of potentials 2
    Total number of terminal points 2
    Type of operation Slider
    Unit Weight KGM
    Voltage Rating 300V
    Weight 0.732 g
    Width inch 0.259 inches
    Width mm 6.58mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot