WAGO 250-412 12 Pole 2.5mm 4A 45° Push Button PCB Terminal Block Grey

Order Code:

50-1959

Brand: WAGO MPN: 250-412 EAN-13: 4044918643108
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
35+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 16/03/2026

A 12-way pushbutton PCB terminal block from WAGO with 2.5mm pitch.


  • Compact terminal strips
  • Simple push-in termination for solid conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • CAGE CLAMP® connection
  • Colour: grey
  • Tin-plated copper alloy contacts
  • Height 16.7mm
  • Depth 12mm
  • Width 31.5mm
  • Manufacturer's part 250-412
Pitch 2.5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 24 to 20AWG
Wire Termination Screwless
Colour Grey
Current Rating 4A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 0.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot