The WAGO 8-Way PCB Spring Terminal Strip 2.5mm Grey - 1-conductor PCB 1 solder pin/pole, staggered 8-pole pin spacing 2.5mm/0.098in with push-button and test port for 1.3mm Ø test pin.
- Manufacturer's part 250-408
- CAGE CLAMP® S
- Push button and spring clamp
- 13.1 x 21.5 x 12mm (H x W x D)
| Pitch |
2.5mm |
| No. of Ways |
8 |
| Mounting Type |
Through Hole |
| Mounting Direction |
45° |
| Wire Gauge (AWG) |
24 to 20AWG |
| Wire Termination |
Screwless |
| Category |
PCB Terminal Blocks and Connectors;Lighting Connection |
| Colour |
Grey |
| Connection |
Push-in CAGE CLAMP® |
| Current Rating |
4A |
| Depth |
12mm |
| Depth inch |
0.472inches |
| Fine-stranded conductor max. AWG |
20 AWG |
| Fine-stranded conductor max. mm² |
0.5mm² |
| Fine-stranded conductor min. AWG |
20 AWG |
| Fine-stranded conductor min. mm² |
0.2mm² |
| Flammability class according to UL94 |
V0 |
| Height |
16.7mm |
| Height inch |
0.657inches |
| Maximum Wire Size AWG |
20 |
| No. of Levels |
1 |
| Number of pins |
8 |
| Product Main Function |
PCB terminal block |
| Rated current |
4 A |
| Rated surge voltage (II / 2) |
2.5 kV |
| Rated voltage (II / 2) |
320 V |
| Single-stranded conductor max. AWG |
20 AWG |
| Single-stranded conductor max. mm² |
0.5mm² |
| Single-stranded conductor min. AWG |
24 AWG |
| Single-stranded conductor min. mm² |
0.14mm² |
| Stripping length of 1 mm |
8.5mm |
| Stripping length up to 1 mm |
9.5mm |
| Total number of potentials |
8 |
| Total number of terminal points |
8 |
| Type |
Spring-loaded terminal |
| Type of operation |
Push-button |
| Unit Weight |
KGM |
| Voltage Rating |
300V |
| Weight |
2.973g |
| Width |
21.5mm |
| Width inch |
0.846inches |
| Wire Gauge |
0.5mm² |