WAGO 250-405 5 Pole 2.5mm 4A 45° Push Button PCB Terminal Block Grey

MPN
250-405
Brand
WAGO
EAN-13
4044918642903
Order Code
50-1941
Country of Origin
Switzerland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.00
25+ £0.940
100+ £0.846
250+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 85 in stockAdditional quantity lead time 7 days

The WAGO 5-Way PCB Spring Terminal Strip 2.5mm Grey - 1-conductor PCB 1 solder pin/pole, staggered 5-pole pin spacing 2.5mm/0.098in with push-button and test port for 1.3mm Ø test pin.
  • Manufacturer's part 250-405
  • CAGE CLAMP® S
  • 13.1 x 14 x 12mm (H x W x D)
Pitch 2.5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 24 - 20 AWGmm²
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Current Rating 4A
Depth 12mm
Depth inch 0.472inches
Fine-stranded conductor max. AWG 20 AWG
Fine-stranded conductor max. mm² 0.5mm²
Fine-stranded conductor min. AWG 20 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 16.7mm
Height inch 0.657inches
Maximum Wire Size AWG 20
No. of Levels 1
Number of pins 5
Product Main Function PCB terminal block
Rated current 4 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor max. mm² 0.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 8.5mm
Stripping length up to 1 mm 9.5mm
Total number of potentials 5
Total number of terminal points 5
Type Spring-loaded terminal
Type of operation Push-button
Unit Weight KGM
Voltage Rating 300V
Weight 1.920g
Width 14mm
Width inch 0.551inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot